


STTH4L06 | |
|---|---|
DigiKey Part Number | 497-STTH4L06CT-ND - Cut Tape (CT) 497-STTH4L06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH4L06 |
Description | DIODE STANDARD 600V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 4,39500 Kč | 43,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,21893 Kč | 1 931,36 Kč |
| 1 200 | 2,62458 Kč | 3 149,50 Kč |
| 1 800 | 2,53894 Kč | 4 570,09 Kč |
| 3 000 | 2,52876 Kč | 7 586,28 Kč |
| 4 200 | 2,51874 Kč | 10 578,71 Kč |
| 6 000 | 2,49641 Kč | 14 978,46 Kč |
| 15 000 | 2,44364 Kč | 36 654,60 Kč |
| 30 000 | 2,36941 Kč | 71 082,30 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

