
STTH3R06S | |
|---|---|
DigiKey Part Number | 497-3779-2-ND - Tape & Reel (TR) 497-3779-1-ND - Cut Tape (CT) 497-3779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R06S |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R06S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,50730 Kč | 650,73 Kč |
| 500 | 4,94964 Kč | 2 474,82 Kč |
| 1 000 | 4,44696 Kč | 4 446,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90227 Kč | 9 755,68 Kč |
| 5 000 | 3,56533 Kč | 17 826,65 Kč |
| 7 500 | 3,39361 Kč | 25 452,07 Kč |
| 12 500 | 3,20067 Kč | 40 008,38 Kč |
| 17 500 | 3,08639 Kč | 54 011,83 Kč |
| 25 000 | 2,97534 Kč | 74 383,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



