DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R06

DigiKey Part Number
497-4414-1-ND - Cut Tape (CT)
497-4414-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH3R06
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH3R06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 514
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,33000 Kč8,33 Kč
106,95700 Kč69,57 Kč
1005,50750 Kč550,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6002,48258 Kč1 489,55 Kč
1 2002,36942 Kč2 843,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33000 Kč
Unit Price with VAT:10,07930 Kč