
STTH3R04U | |
|---|---|
DigiKey Part Number | 497-15792-2-ND - Tape & Reel (TR) 497-15792-1-ND - Cut Tape (CT) 497-15792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R04U |
Description | DIODE STANDARD 400V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R04U Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,54043 Kč | 8 851,08 Kč |
| 5 000 | 3,22920 Kč | 16 146,00 Kč |
| 7 500 | 3,07058 Kč | 23 029,35 Kč |
| 12 500 | 2,89230 Kč | 36 153,75 Kč |
| 17 500 | 2,78671 Kč | 48 767,42 Kč |
| 25 000 | 2,68409 Kč | 67 102,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

