
STTH3R02S | |
|---|---|
DigiKey Part Number | 497-6085-2-ND - Tape & Reel (TR) 497-6085-1-ND - Cut Tape (CT) 497-6085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3R02S |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,11040 Kč | 611,04 Kč |
| 500 | 4,63636 Kč | 2 318,18 Kč |
| 1 000 | 4,16117 Kč | 4 161,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,64584 Kč | 9 114,60 Kč |
| 5 000 | 3,32705 Kč | 16 635,25 Kč |
| 7 500 | 3,16459 Kč | 23 734,42 Kč |
| 12 500 | 2,98200 Kč | 37 275,00 Kč |
| 17 500 | 2,87388 Kč | 50 292,90 Kč |
| 25 000 | 2,76878 Kč | 69 219,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

