
STTH31AC06SPF | |
|---|---|
DigiKey Part Number | 497-16958-ND |
Manufacturer | |
Manufacturer Product Number | STTH31AC06SPF |
Description | DIODE STANDARD 600V 30A TO3PF |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STTH31AC06SPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-3PF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 30 | 36,41767 Kč | 1 092,53 Kč |
| 120 | 29,51092 Kč | 3 541,31 Kč |
| 510 | 24,43673 Kč | 12 462,73 Kč |
| 1 020 | 22,58356 Kč | 23 035,23 Kč |
| 2 010 | 21,05640 Kč | 42 323,36 Kč |
| 5 010 | 19,37068 Kč | 97 047,11 Kč |
| 10 020 | 19,07930 Kč | 191 174,59 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


