
STTH30RQ06G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18464-2-ND - Tape & Reel (TR) 497-18464-1-ND - Cut Tape (CT) 497-18464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30RQ06G2Y-TR |
Description | DIODE STANDARD 600V 30A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STTH30RQ06G2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,81000 Kč | 69,81 Kč |
| 10 | 45,49800 Kč | 454,98 Kč |
| 100 | 31,66980 Kč | 3 166,98 Kč |
| 500 | 27,28554 Kč | 13 642,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,40773 Kč | 25 407,73 Kč |
| 2 000 | 24,38116 Kč | 48 762,32 Kč |
| Unit Price without VAT: | 69,81000 Kč |
|---|---|
| Unit Price with VAT: | 84,47010 Kč |

