Diode 600 V 30A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30RQ06G2-TR

DigiKey Part Number
497-18463-2-ND - Tape & Reel (TR)
497-18463-1-ND - Cut Tape (CT)
497-18463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH30RQ06G2-TR
Description
DIODE STANDARD 600V 30A D2PAK HV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STTH30RQ06G2-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK HV
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,26000 Kč56,26 Kč
1040,85800 Kč408,58 Kč
10029,35590 Kč2 935,59 Kč
50024,84476 Kč12 422,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,96859 Kč22 968,59 Kč
2 00022,04047 Kč44 080,94 Kč
Manufacturers Standard Package
Unit Price without VAT:56,26000 Kč
Unit Price with VAT:68,07460 Kč