
STTH30R04W | |
|---|---|
DigiKey Part Number | 497-7596-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R04W |
Description | DIODE STANDARD 400V 30A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R04W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 30 | 27,15467 Kč | 814,64 Kč |
| 120 | 27,09133 Kč | 3 250,96 Kč |
| 510 | 24,48280 Kč | 12 486,23 Kč |
| 1 020 | 23,02436 Kč | 23 484,85 Kč |
| 2 010 | 21,42817 Kč | 43 070,62 Kč |
| 5 010 | 20,94475 Kč | 104 933,20 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |




