
STTH30R04D | |
|---|---|
DigiKey Part Number | 497-7594-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R04D |
Description | DIODE STANDARD 400V 30A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R04D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 50 | 41,00060 Kč | 2 050,03 Kč |
| 100 | 37,09510 Kč | 3 709,51 Kč |
| 500 | 30,24972 Kč | 15 124,86 Kč |
| 1 000 | 28,05102 Kč | 28 051,02 Kč |
| 2 000 | 26,20299 Kč | 52 405,98 Kč |
| 5 000 | 24,50836 Kč | 122 541,80 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

