Diode 1000 V 30A Through Hole DOP3I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3010PI

DigiKey Part Number
497-6748-5-ND
Manufacturer
Manufacturer Product Number
STTH3010PI
Description
DIODE STANDARD 1000V 30A DOP3I
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 1000 V 30A Through Hole DOP3I
Datasheet
 Datasheet
EDA/CAD Models
STTH3010PI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
15 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DOP3I
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
3070,56033 Kč2 116,81 Kč
12058,52492 Kč7 022,99 Kč
51049,69775 Kč25 345,85 Kč
1 02046,47742 Kč47 406,97 Kč
2 01043,92259 Kč88 284,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč