Diode 600 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH2R06A

DigiKey Part Number
497-3777-2-ND - Tape & Reel (TR)
497-3777-1-ND - Cut Tape (CT)
497-3777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2R06A
Description
DIODE STANDARD 600V 2A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STTH2R06A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62380 Kč462,38 Kč
5003,47390 Kč1 736,95 Kč
1 0003,10266 Kč3 102,66 Kč
2 0002,78990 Kč5 579,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,45097 Kč12 254,85 Kč
10 0002,24135 Kč22 413,50 Kč
15 0002,13450 Kč32 017,50 Kč
25 0002,01445 Kč50 361,25 Kč
35 0001,94336 Kč68 017,60 Kč
50 0001,87426 Kč93 713,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč