D2PAK PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2PAK PKG
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D²PAK

STTH2003CGY-TR

DigiKey Part Number
497-13434-2-ND - Tape & Reel (TR)
497-13434-1-ND - Cut Tape (CT)
497-13434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2003CGY-TR
Description
DIODE ARRAY GP 300V 10A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STTH2003CGY-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,37000 Kč59,37 Kč
1038,34800 Kč383,48 Kč
10026,42700 Kč2 642,70 Kč
50022,32060 Kč11 160,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,69372 Kč19 693,72 Kč
2 00017,75497 Kč35 509,94 Kč
Manufacturers Standard Package
Unit Price without VAT:59,37000 Kč
Unit Price with VAT:71,83770 Kč