Diode 200 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 20A Surface Mount D2PAK
D2PAK PKG

STTH2002G-TR

DigiKey Part Number
497-5761-2-ND - Tape & Reel (TR)
497-5761-1-ND - Cut Tape (CT)
497-5761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH2002G-TR
Description
DIODE STANDARD 200V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 200 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH2002G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,62000 Kč286,20 Kč
10019,31400 Kč1 931,40 Kč
50015,33148 Kč7 665,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,05039 Kč14 050,39 Kč
2 00012,97299 Kč25 945,98 Kč
3 00012,42417 Kč37 272,51 Kč
5 00011,80764 Kč59 038,20 Kč
7 00011,44262 Kč80 098,34 Kč
10 00011,08785 Kč110 878,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč