
STTH2002DI | |
|---|---|
DigiKey Part Number | 497-5277-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH2002DI |
Description | DIODE STD 200V 20A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH2002DI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 50 | 14,62980 Kč | 731,49 Kč |
| 100 | 14,35820 Kč | 1 435,82 Kč |
| 500 | 13,60714 Kč | 6 803,57 Kč |
| 1 000 | 13,44590 Kč | 13 445,90 Kč |
| 2 000 | 12,39582 Kč | 24 791,64 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


