Diode 600 V 1A Surface Mount SOD128Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R06AFY

DigiKey Part Number
497-19092-2-ND - Tape & Reel (TR)
497-19092-1-ND - Cut Tape (CT)
497-19092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R06AFY
Description
DIODE STD 600V 1A SOD128FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
STTH1R06AFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD128Flat
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,84800 Kč98,48 Kč
1006,33090 Kč633,09 Kč
5004,81106 Kč2 405,53 Kč
1 0004,32034 Kč4 320,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,69656 Kč11 089,68 Kč
6 0003,38229 Kč20 293,74 Kč
9 0003,22212 Kč28 999,08 Kč
15 0003,04213 Kč45 631,95 Kč
21 0002,93554 Kč61 646,34 Kč
30 0002,83196 Kč84 958,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč