Diode 200 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1R02U

DigiKey Part Number
497-6097-2-ND - Tape & Reel (TR)
497-6097-1-ND - Cut Tape (CT)
497-6097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1R02U
Description
DIODE STANDARD 200V 1.5A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH1R02U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,97100 Kč69,71 Kč
1004,42850 Kč442,85 Kč
5003,32272 Kč1 661,36 Kč
1 0002,96534 Kč2 965,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,57805 Kč6 445,12 Kč
5 0002,33830 Kč11 691,50 Kč
7 5002,21605 Kč16 620,38 Kč
12 5002,07862 Kč25 982,75 Kč
17 5001,99722 Kč34 951,35 Kč
25 0001,91811 Kč47 952,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč