
STTH1R02 | |
|---|---|
DigiKey Part Number | 497-5571-1-ND - Cut Tape (CT) 497-5571-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH1R02 |
Description | DIODE STANDARD 200V 1.5A DO41 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 100 | 3,21430 Kč | 321,43 Kč |
| 500 | 2,39212 Kč | 1 196,06 Kč |
| 1 000 | 2,12647 Kč | 2 126,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90240 Kč | 3 804,80 Kč |
| 4 000 | 1,47350 Kč | 5 894,00 Kč |
| 6 000 | 1,47003 Kč | 8 820,18 Kč |
| 10 000 | 1,37387 Kč | 13 738,70 Kč |
| 14 000 | 1,33621 Kč | 18 706,94 Kč |
| 20 000 | 1,33152 Kč | 26 630,40 Kč |
| 50 000 | 1,24556 Kč | 62 278,00 Kč |
| 100 000 | 1,20177 Kč | 120 177,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

