
STTH16L06CT | |
|---|---|
DigiKey Part Number | 497-3818-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH16L06CT |
Description | DIODE ARRAY GP 600V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 50 | 20,18700 Kč | 1 009,35 Kč |
| 100 | 19,60810 Kč | 1 960,81 Kč |
| 500 | 15,62162 Kč | 7 810,81 Kč |
| 1 000 | 14,33968 Kč | 14 339,68 Kč |
| 2 000 | 13,26182 Kč | 26 523,64 Kč |
| 5 000 | 12,18795 Kč | 60 939,75 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |



