


STTH16L06CG-TR | |
|---|---|
DigiKey Part Number | 497-18875-2-ND - Tape & Reel (TR) 497-18875-1-ND - Cut Tape (CT) 497-18875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH16L06CG-TR |
Description | DIODE ARRAY GP 600V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH16L06CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 100 | 21,00010 Kč | 2 100,01 Kč |
| 500 | 16,77908 Kč | 8 389,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,75732 Kč | 15 757,32 Kč |
| 2 000 | 14,44243 Kč | 28 884,86 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

