Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH1602CT

DigiKey Part Number
497-3544-5-ND
Manufacturer
Manufacturer Product Number
STTH1602CT
Description
DIODE ARRAY GP 200V 10A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STTH1602CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
26 ns
Current - Reverse Leakage @ Vr
6 µA @ 200 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 624
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
509,63800 Kč481,90 Kč
1008,74360 Kč874,36 Kč
5008,39332 Kč4 196,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč