
STTH15RQ06G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18462-2-ND - Tape & Reel (TR) 497-18462-1-ND - Cut Tape (CT) 497-18462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06G2Y-TR |
Description | DIODE STANDARD 600V 15A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06G2Y-TR Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK HV |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.95 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 100 | 22,88570 Kč | 2 288,57 Kč |
| 500 | 18,29346 Kč | 9 146,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,81709 Kč | 16 817,09 Kč |
| 2 000 | 15,57569 Kč | 31 151,38 Kč |
| 3 000 | 14,94337 Kč | 44 830,11 Kč |
| 5 000 | 14,23295 Kč | 71 164,75 Kč |
| 7 000 | 13,81245 Kč | 96 687,15 Kč |
| 10 000 | 13,44659 Kč | 134 465,90 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

