Diode 600 V 15A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH15RQ06G2Y-TR

DigiKey Part Number
497-18462-2-ND - Tape & Reel (TR)
497-18462-1-ND - Cut Tape (CT)
497-18462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH15RQ06G2Y-TR
Description
DIODE STANDARD 600V 15A D2PAK HV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STTH15RQ06G2Y-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK HV
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.95 V @ 15 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,61800 Kč336,18 Kč
10022,88570 Kč2 288,57 Kč
50018,29346 Kč9 146,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,81709 Kč16 817,09 Kč
2 00015,57569 Kč31 151,38 Kč
3 00014,94337 Kč44 830,11 Kč
5 00014,23295 Kč71 164,75 Kč
7 00013,81245 Kč96 687,15 Kč
10 00013,44659 Kč134 465,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč