


STTH12R06G-TR | |
|---|---|
DigiKey Part Number | 497-5253-2-ND - Tape & Reel (TR) 497-5253-1-ND - Cut Tape (CT) 497-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH12R06G-TR |
Description | DIODE STANDARD 600V 12A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH12R06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 500 | 14,73724 Kč | 7 368,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,49646 Kč | 13 496,46 Kč |
| 2 000 | 12,45297 Kč | 24 905,94 Kč |
| 3 000 | 11,92140 Kč | 35 764,20 Kč |
| 5 000 | 11,32414 Kč | 56 620,70 Kč |
| 7 000 | 10,97053 Kč | 76 793,71 Kč |
| 10 000 | 10,62692 Kč | 106 269,20 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

