Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH110RL

DigiKey Part Number
497-18874-2-ND - Tape & Reel (TR)
497-18874-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH110RL
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
STTH110RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH110ASTMicroelectronics24 558497-11391-1-ND12,39000 KčMFR Recommended
STTH110STMicroelectronics2 139497-2444-1-ND10,71000 KčSimilar
MUR1100EGonsemi11 024MUR1100EGOS-ND26,25000 KčSimilar
MUR1100ERLGonsemi19 928MUR1100ERLGOSCT-ND23,94000 KčSimilar
UF1006-TDiodes Incorporated4 980UF1006DICT-ND14,28000 KčSimilar
In-Stock: 3 976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,57200 Kč65,72 Kč
1004,15760 Kč415,76 Kč
5003,11400 Kč1 557,00 Kč
1 0002,77615 Kč2 776,15 Kč
2 0002,49173 Kč4 983,46 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč