
STTH110 | |
|---|---|
DigiKey Part Number | 497-2444-1-ND - Cut Tape (CT) 497-2444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH110 |
Description | DIODE STANDARD 1000V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 500 | 3,11400 Kč | 1 557,00 Kč |
| 1 000 | 2,77615 Kč | 2 776,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,49173 Kč | 4 983,46 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

