
STSPIN958 | |
|---|---|
DigiKey Part Number | 497-STSPIN958-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN958 |
Description | SCALABLE 5 A FULL-BRIDGE DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN958 Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Applications Automation Control |
Packaging Tray | Current - Output 5A |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
Motor Type - Stepper Bipolar | Voltage - Load 5.05V ~ 58V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 37,01900 Kč | 370,19 Kč |
| 25 | 33,79440 Kč | 844,86 Kč |
| 100 | 30,24670 Kč | 3 024,67 Kč |
| 250 | 28,55536 Kč | 7 138,84 Kč |
| 500 | 27,53594 Kč | 13 767,97 Kč |
| 1 000 | 26,69629 Kč | 26 696,29 Kč |
| 2 940 | 25,67567 Kč | 75 486,47 Kč |
| 5 880 | 25,16542 Kč | 147 972,67 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |


