


STSPIN32F0TR | |
|---|---|
DigiKey Part Number | 497-17116-2-ND - Tape & Reel (TR) 497-17116-1-ND - Cut Tape (CT) 497-17116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0TR |
Description | IND & POWER CONV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F0 BLDC Controller Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0TR Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications BLDC Controller | Package / Case 48-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 48-VFQFPN (7x7) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 59,84440 Kč | 1 496,11 Kč |
| 100 | 54,06360 Kč | 5 406,36 Kč |
| 250 | 51,30652 Kč | 12 826,63 Kč |
| 500 | 51,04656 Kč | 25 523,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,83537 Kč | 117 088,42 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


