
STSPIN230 | |
|---|---|
DigiKey Part Number | 497-STSPIN230TR-ND - Tape & Reel (TR) 497-STSPIN230CT-ND - Cut Tape (CT) 497-STSPIN230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN230 |
Description | IC HALF BRIDGE DRV 1.3A 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN230 Models |
Category | Rds On (Typ) 400mOhm LS + HS |
Manufacturer STMicroelectronics | Current - Output / Channel 1.3A |
Series | Voltage - Supply 0V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 1.8V ~ 10V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 16-VFQFN Exposed Pad |
Load Type Inductive | Supplier Device Package 16-VFQFPN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,18000 Kč | 441,80 Kč |
| 25 | 40,40840 Kč | 1 010,21 Kč |
| 100 | 36,27400 Kč | 3 627,40 Kč |
| 250 | 34,30148 Kč | 8 575,37 Kč |
| 500 | 33,58630 Kč | 16 793,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 29,89123 Kč | 119 564,92 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



