
STSAFL010DFSPL01 | |
|---|---|
DigiKey Part Number | 497-STSAFL010DFSPL01TR-ND - Tape & Reel (TR) 497-STSAFL010DFSPL01CT-ND - Cut Tape (CT) 497-STSAFL010DFSPL01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSAFL010DFSPL01 |
Description | AUTHENTICATION AND BRAND SECURE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ECOPACK® Authentication, Security Microcontroller IC NVM (32kB) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Authentication, Security | |
Core Processor | - | |
Program Memory Type | NVM (32kB) | |
Controller Series | STSAFE-L | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 25 | 22,33000 Kč | 558,25 Kč |
| 100 | 19,85020 Kč | 1 985,02 Kč |
| 250 | 18,66716 Kč | 4 666,79 Kč |
| 500 | 17,95354 Kč | 8 976,77 Kč |
| 1 000 | 17,36667 Kč | 17 366,67 Kč |
| 2 500 | 16,74688 Kč | 41 867,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,37353 Kč | 81 867,65 Kč |
| 10 000 | 16,06612 Kč | 160 661,20 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |



