
STS7NF60L | |
|---|---|
DigiKey Part Number | 497-4757-2-ND - Tape & Reel (TR) 497-4757-1-ND - Cut Tape (CT) 497-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS7NF60L |
Description | MOSFET N-CH 60V 7.5A 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS7NF60L Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19.5mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 38,22800 Kč | 382,28 Kč |
| 100 | 26,22790 Kč | 2 622,79 Kč |
| 500 | 21,09826 Kč | 10 549,13 Kč |
| 1 000 | 19,78353 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,66569 Kč | 44 164,23 Kč |
| 5 000 | 16,56386 Kč | 82 819,30 Kč |
| 7 500 | 16,16301 Kč | 121 222,57 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |

