
STS1DNC45 | |
|---|---|
DigiKey Part Number | 497-12678-2-ND - Tape & Reel (TR) 497-12678-1-ND - Cut Tape (CT) 497-12678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS1DNC45 |
Description | MOSFET 2N-CH 450V 0.4A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 450V 400mA 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS1DNC45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 450V | |
Current - Continuous Drain (Id) @ 25°C | 400mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 160pF @ 25V | |
Power - Max | 1.6W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 36,48000 Kč | 364,80 Kč |
| 100 | 25,04530 Kč | 2 504,53 Kč |
| 500 | 20,27410 Kč | 10 137,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,88547 Kč | 42 213,68 Kč |
| 5 000 | 16,56374 Kč | 82 818,70 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |




