


STPW12PHR | |
|---|---|
DigiKey Part Number | 497-18081-2-ND - Tape & Reel (TR) 497-18081-1-ND - Cut Tape (CT) 497-18081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPW12PHR |
Description | IC CURRENT MONITOR 3% 8POWERSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 1.5A PowerSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±3% | |
Voltage - Input | 10.5V ~ 18V | |
Current - Output | 1.5A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PowerSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 100 | 37,62630 Kč | 3 762,63 Kč |
| 250 | 35,59244 Kč | 8 898,11 Kč |
| 500 | 34,36574 Kč | 17 182,87 Kč |
| 1 000 | 33,35679 Kč | 33 356,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,13083 Kč | 87 827,08 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |


