
STPST80H100L2Y | |
|---|---|
DigiKey Part Number | 497-STPST80H100L2YTR-ND - Tape & Reel (TR) 497-STPST80H100L2YCT-ND - Cut Tape (CT) 497-STPST80H100L2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST80H100L2Y |
Description | AUTOMOTIVE 100 V, 80 A TRENCH SC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 80A Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPST80H100L2Y Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package HU3PAK |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 97,15800 Kč | 971,58 Kč |
| 100 | 70,27820 Kč | 7 027,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 57,79245 Kč | 34 675,47 Kč |
| 1 200 | 54,28001 Kč | 65 136,01 Kč |
| 1 800 | 53,24568 Kč | 95 842,22 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




