
STPSC8H065G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18399-2-ND - Tape & Reel (TR) 497-18399-1-ND - Cut Tape (CT) 497-18399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC8H065G2Y-TR |
Description | DIODE SIL CARB 650V 8A D2PAK HV |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065G2Y-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 414pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 52,01500 Kč | 520,15 Kč |
| 100 | 36,43330 Kč | 3 643,33 Kč |
| 500 | 32,23554 Kč | 16 117,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,64328 Kč | 27 643,28 Kč |
| 2 000 | 26,33618 Kč | 52 672,36 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |

