Diode 650 V 8A Surface Mount D2PAK HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC8H065G2Y-TR

DigiKey Part Number
497-18399-2-ND - Tape & Reel (TR)
497-18399-1-ND - Cut Tape (CT)
497-18399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC8H065G2Y-TR
Description
DIODE SIL CARB 650V 8A D2PAK HV
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount D2PAK HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC8H065G2Y-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Capacitance @ Vr, F
414pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK HV
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1052,01500 Kč520,15 Kč
10036,43330 Kč3 643,33 Kč
50032,23554 Kč16 117,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,64328 Kč27 643,28 Kč
2 00026,33618 Kč52 672,36 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč