
STPSC8H065B-TR | |
|---|---|
DigiKey Part Number | 497-13455-2-ND - Tape & Reel (TR) 497-13455-1-ND - Cut Tape (CT) 497-13455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC8H065B-TR |
Description | DIODE SIL CARBIDE 650V 8A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC8H065B-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 414pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 50,01700 Kč | 500,17 Kč |
| 100 | 34,81050 Kč | 3 481,05 Kč |
| 500 | 28,31370 Kč | 14 156,85 Kč |
| 1 000 | 27,74004 Kč | 27 740,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,96829 Kč | 59 920,72 Kč |
| 5 000 | 22,66339 Kč | 113 316,95 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

