Diode 650 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC8H065B-TR

DigiKey Part Number
497-13455-2-ND - Tape & Reel (TR)
497-13455-1-ND - Cut Tape (CT)
497-13455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC8H065B-TR
Description
DIODE SIL CARBIDE 650V 8A DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC8H065B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
414pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 901
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1050,01700 Kč500,17 Kč
10034,81050 Kč3 481,05 Kč
50028,31370 Kč14 156,85 Kč
1 00027,74004 Kč27 740,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,96829 Kč59 920,72 Kč
5 00022,66339 Kč113 316,95 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč