
STPSC8G065D | |
|---|---|
DigiKey Part Number | 497-STPSC8G065D-ND |
Manufacturer | |
Manufacturer Product Number | STPSC8G065D |
Description | DIODE SIL CARB 600V 10A TO220AC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 546pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 50 | 28,04500 Kč | 1 402,25 Kč |
| 100 | 25,23960 Kč | 2 523,96 Kč |
| 500 | 20,32270 Kč | 10 161,35 Kč |
| 1 000 | 18,74176 Kč | 18 741,76 Kč |
| 2 000 | 17,41291 Kč | 34 825,82 Kč |
| 5 000 | 16,73541 Kč | 83 677,05 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

