Diode 650 V 6A Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC6H065DLF

DigiKey Part Number
497-18413-2-ND - Tape & Reel (TR)
497-18413-1-ND - Cut Tape (CT)
497-18413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC6H065DLF
Description
DIODE SIC 650V 6A POWERFLAT HV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STPSC6H065DLF Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
350pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Supplier Device Package
PowerFlat™ (8x8) HV
Voltage - DC Reverse (Vr) (Max)
650 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC06A065LP-13Diodes Incorporated2 49731-DSC06A065LP-13CT-ND4,05000 KčSimilar
In-Stock: 8 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1047,85400 Kč478,54 Kč
10033,22510 Kč3 322,51 Kč
50026,97194 Kč13 485,97 Kč
1 00026,18829 Kč26 188,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,41341 Kč67 240,23 Kč
6 00021,39563 Kč128 373,78 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč