TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC6H065DI

DigiKey Part Number
497-14576-5-ND
Manufacturer
Manufacturer Product Number
STPSC6H065DI
Description
DIODE SIC 650V 6A TO220AC INS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Through Hole TO-220AC ins
Datasheet
 Datasheet
EDA/CAD Models
STPSC6H065DI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC ins
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,57000 Kč71,57 Kč
5035,91980 Kč1 795,99 Kč
10032,46540 Kč3 246,54 Kč
50026,41102 Kč13 205,51 Kč
1 00024,46578 Kč24 465,78 Kč
2 00022,85241 Kč45 704,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč