STPSC606G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 58 345
Unit Price: 1,53831 Kč
Datasheet
Diode 600 V 6A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount D2PAK
D2PAK PKG

STPSC606G-TR

DigiKey Part Number
497-10121-2-ND - Tape & Reel (TR)
497-10121-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STPSC606G-TR
Description
DIODE SIL CARBIDE 600V 6A D2PAK
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
375pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDD03SG60CXTMA1Infineon Technologies58 345IDD03SG60CXTMA1TR-ND1,53831 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes