
STPSC40G12WL | |
|---|---|
DigiKey Part Number | 497-STPSC40G12WL-ND |
Manufacturer | |
Manufacturer Product Number | STPSC40G12WL |
Description | 1200 V, 20 A HIGH SURGE SILICON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode |
Datasheet | Datasheet |
EDA/CAD Models | STPSC40G12WL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,96000 Kč | 299,96 Kč |
| 30 | 243,23267 Kč | 7 296,98 Kč |
| 120 | 241,32075 Kč | 28 958,49 Kč |
| Unit Price without VAT: | 299,96000 Kč |
|---|---|
| Unit Price with VAT: | 362,95160 Kč |



