
STPSC406B-TR | |
|---|---|
DigiKey Part Number | 497-10103-2-ND - Tape & Reel (TR) 497-10103-1-ND - Cut Tape (CT) 497-10103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC406B-TR |
Description | DIODE SIL CARBIDE 600V 4A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDD03SG60CXTMA1 | Infineon Technologies | 58 345 | IDD03SG60CXTMA1TR-ND | 38,00639 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 100 | 25,03800 Kč | 2 503,80 Kč |
| 500 | 20,08920 Kč | 10 044,60 Kč |
| 1 000 | 18,49798 Kč | 18 497,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,77665 Kč | 41 941,62 Kč |
| 5 000 | 15,71348 Kč | 78 567,40 Kč |
| 7 500 | 15,17203 Kč | 113 790,22 Kč |
| 12 500 | 15,05032 Kč | 188 129,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

