STPSC2H12D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 724
Unit Price: 27,93000 Kč
Datasheet
Diode 1200 V 2A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC2H12D

DigiKey Part Number
497-17166-ND
Manufacturer
Manufacturer Product Number
STPSC2H12D
Description
DIODE SIL CARB 1200V 2A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 2A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STPSC2H12D Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
12 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
190pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4D02120ASMC Diode Solutions7241655-S4D02120A-ND27,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes