
STPSC16G065D | |
|---|---|
DigiKey Part Number | 497-STPSC16G065D-ND |
Manufacturer | |
Manufacturer Product Number | STPSC16G065D |
Description | 650 V, 12A HIGH SURGE SILICON CA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 160 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 960pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 50 | 50,62200 Kč | 2 531,10 Kč |
| 100 | 45,97090 Kč | 4 597,09 Kč |
| 500 | 37,82118 Kč | 18 910,59 Kč |
| 1 000 | 35,20399 Kč | 35 203,99 Kč |
| 2 000 | 33,00434 Kč | 66 008,68 Kč |
| 5 000 | 31,87496 Kč | 159 374,80 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

