
STPSC12G065D | |
|---|---|
DigiKey Part Number | 497-STPSC12G065D-ND |
Manufacturer | |
Manufacturer Product Number | STPSC12G065D |
Description | DIODE SIL CARB 600V 6A TO220AC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 120 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 790pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 50 | 40,19440 Kč | 2 009,72 Kč |
| 100 | 36,35170 Kč | 3 635,17 Kč |
| 500 | 29,61978 Kč | 14 809,89 Kč |
| 1 000 | 27,45719 Kč | 27 457,19 Kč |
| 2 000 | 25,63919 Kč | 51 278,38 Kč |
| 5 000 | 23,90622 Kč | 119 531,10 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

