
STPSC12065GY-TR | |
|---|---|
DigiKey Part Number | 497-18024-2-ND - Tape & Reel (TR) 497-18024-1-ND - Cut Tape (CT) 497-18024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC12065GY-TR |
Description | DIODE SIL CARBIDE 650V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065GY-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Capacitance @ Vr, F 750pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 12 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 100 | 52,58950 Kč | 5 258,95 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

