
STPSC12065G2Y-TR | |
|---|---|
DigiKey Part Number | 497-18398-2-ND - Tape & Reel (TR) 497-18398-1-ND - Cut Tape (CT) 497-18398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC12065G2Y-TR |
Description | DIODE SIL CARB 650V 12A D2PAK HV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount D2PAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065G2Y-TR Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 650 V |
Series | Capacitance @ Vr, F 750pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package D2PAK HV |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 12 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC12065G2-TR | STMicroelectronics | 742 | 497-STPSC12065G2-TRCT-ND | 103,73000 Kč | Parametric Equivalent |
| STPSC12065GY-TR | STMicroelectronics | 138 | 497-18024-1-ND | 111,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 74,16500 Kč | 741,65 Kč |
| 100 | 52,79740 Kč | 5 279,74 Kč |
| 500 | 46,16956 Kč | 23 084,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,75880 Kč | 40 758,80 Kč |
| 2 000 | 38,29962 Kč | 76 599,24 Kč |
| 3 000 | 37,72025 Kč | 113 160,75 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |

