Diode 650 V 10A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 10A Surface Mount D2PAK
On board Chargers in Electric Vehicles

STPSC10H065GY-TR

DigiKey Part Number
497-16322-2-ND - Tape & Reel (TR)
497-16322-1-ND - Cut Tape (CT)
497-16322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPSC10H065GY-TR
Description
DIODE SIL CARBIDE 650V 10A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065GY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Mfr
Capacitance @ Vr, F
480pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
D2PAK
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1062,38500 Kč623,85 Kč
10043,96350 Kč4 396,35 Kč
50036,94598 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,57937 Kč33 579,37 Kč
2 00031,45795 Kč62 915,90 Kč
3 00030,37760 Kč91 132,80 Kč
5 00030,18463 Kč150 923,15 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč